
7242E | |
|---|---|
DigiKey Part Number | 2827-7242E-ND |
Manufacturer | |
Manufacturer Product Number | 7242E |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | - | |
Capacity | 0.025 ~ 1.067mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.10000 | $162.10 |
| 5 | $150.24600 | $751.23 |
| 10 | $145.41500 | $1,454.15 |
| 25 | $139.27320 | $3,481.83 |
| Unit Price without VAT: | $162.10000 |
|---|---|
| Unit Price with VAT: | $176.68900 |

