
7241E | |
|---|---|
DigiKey Part Number | 2827-7241E-ND |
Manufacturer | |
Manufacturer Product Number | 7241E |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.49000 | $154.49 |
| 5 | $143.19600 | $715.98 |
| 10 | $138.59300 | $1,385.93 |
| 25 | $132.73840 | $3,318.46 |
| Unit Price without VAT: | $154.49000 |
|---|---|
| Unit Price with VAT: | $168.39410 |

