
ELUA3535NU6-P9000U5136481K0-V41G | |
|---|---|
DigiKey Part Number | 1080-ELUA3535NU6-P9000U5136481K0-V41GTR-ND - Tape & Reel (TR) 1080-ELUA3535NU6-P9000U5136481K0-V41GCT-ND - Cut Tape (CT) 1080-ELUA3535NU6-P9000U5136481K0-V41GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535NU6-P9000U5136481K0-V41G |
Description | UVA 3535 PACKAGE, 4W, 60 DEGREE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 4.2V 1A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm (390nm ~ 400nm) | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $8.35600 | $83.56 |
| 100 | $6.80580 | $680.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.20893 | $2,483.57 |
| 800 | $5.97743 | $4,781.94 |
| 1,200 | $5.85892 | $7,030.70 |
| 2,000 | $5.72534 | $11,450.68 |
| Unit Price without VAT: | $11.01000 |
|---|---|
| Unit Price with VAT: | $12.00090 |

