Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1045A

DigiKey Part Number
145-TE1045A-ND
Manufacturer
Manufacturer Product Number
TE1045A
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
TE1045A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.29000$1.45
10$0.26900$2.69
25$0.24360$6.09
50$0.22680$11.34
100$0.21190$21.19
250$0.19488$48.72
500$0.18352$91.76
1,000$0.17340$173.40
Manufacturers Standard Package
Unit Price without VAT:$0.35000
Unit Price with VAT:$0.38150