




SSRS6-4-01 | |
|---|---|
DigiKey Part Number | RPC5254-ND |
Manufacturer | |
Manufacturer Product Number | SSRS6-4-01 |
Description | BRD SPT SNAP LOCK REST MNT 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS6-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.378" (9.60mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 5 | $0.47600 | $2.38 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.40240 | $10.06 |
| 50 | $0.37580 | $18.79 |
| 100 | $0.35220 | $35.22 |
| 250 | $0.32496 | $81.24 |
| 500 | $0.30686 | $153.43 |
| 1,000 | $0.29068 | $290.68 |
| Unit Price without VAT: | $0.57000 |
|---|---|
| Unit Price with VAT: | $0.62130 |

