Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

SRSG-4D

DigiKey Part Number
SRSG-4D-ND
Manufacturer
Manufacturer Product Number
SRSG-4D
Description
SCREW GROMMET #8/#10 NYLON NAT
Customer Reference
Detailed Description
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
EDA/CAD Models
SRSG-4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Screw Size
#8 or #10 Self Tapping Screw
Head Diameter
0.490" (12.45mm)
Mounting Hole Diameter
0.283" (7.19mm)
Head Height
0.500" (12.70mm) 1/2"
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
5$0.23600$1.18
10$0.20300$2.03
25$0.17000$4.25
50$0.15960$7.98
100$0.15300$15.30
250$0.13592$33.98
500$0.12912$64.56
Unit Price without VAT:$0.28000
Unit Price with VAT:$0.30520