Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
SRS6-6-01
SRS6-6-01
Supporting your Project: Printed Circuit Board Solutions

SRS6-6-01

DigiKey Part Number
RPC1785-ND
Manufacturer
Manufacturer Product Number
SRS6-6-01
Description
BRD SPT SNAP LOCK SCRW MNT 3/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
SRS6-6-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.500" (12.70mm) 1/2"
Support Hole Diameter
0.232" (5.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.232" (5.90mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,157
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
5$0.43000$2.15
10$0.39800$3.98
25$0.36240$9.06
50$0.33820$16.91
100$0.31680$31.68
250$0.29200$73.00
500$0.27560$137.80
1,000$0.26093$260.93
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680