SNGSG-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNGSG-2B
Supporting your Project: Printed Circuit Board Solutions

SNGSG-2B

DigiKey Part Number
RPC1644-ND
Manufacturer
Manufacturer Product Number
SNGSG-2B
Description
GROMMET EDGE SLOT PA NYLON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
EDA/CAD Models
SNGSG-2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$147.14000$147.14
10$125.07000$1,250.70
25$117.24680$2,931.17
50$111.65660$5,582.83
100$106.33540$10,633.54
Manufacturers Standard Package
Unit Price without VAT:$147.14000
Unit Price with VAT:$160.38260