Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Supporting your Project: Printed Circuit Board Solutions

RLCBSRS-7-01

DigiKey Part Number
RPC1772-ND
Manufacturer
Manufacturer Product Number
RLCBSRS-7-01
Description
BRD SPT REST MNT SNAP LOCK 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
RLCBSRS-7-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.559" (14.20mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.57000$0.57
5$0.48000$2.40
10$0.44300$4.43
25$0.40360$10.09
50$0.37680$18.84
100$0.35320$35.32
250$0.32580$81.45
500$0.30762$153.81
1,000$0.29140$291.40
Manufacturers Standard Package
Unit Price without VAT:$0.57000
Unit Price with VAT:$0.62130