




RLCBSPR-5-01 | |
|---|---|
DigiKey Part Number | RPC4923-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSPR-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSPR-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.622" (15.80mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 5 | $0.51800 | $2.59 |
| 10 | $0.48200 | $4.82 |
| 25 | $0.43800 | $10.95 |
| 50 | $0.40960 | $20.48 |
| 100 | $0.38400 | $38.40 |
| 250 | $0.35444 | $88.61 |
| 500 | $0.33482 | $167.41 |
| 1,000 | $0.31729 | $317.29 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |

