


RCG-4 | |
|---|---|
DigiKey Part Number | RPC4850-ND |
Manufacturer | |
Manufacturer Product Number | RCG-4 |
Description | RACK CARD GUIDE 8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCG-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.500" (215.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.56200 | $15.62 |
| 25 | $1.46440 | $36.61 |
| 50 | $1.39440 | $69.72 |
| 100 | $1.32760 | $132.76 |
| 250 | $1.24436 | $311.09 |
| 500 | $1.18492 | $592.46 |
| 1,000 | $1.12834 | $1,128.34 |
| 2,500 | $1.05772 | $2,644.30 |
| Unit Price without VAT: | $1.84000 |
|---|---|
| Unit Price with VAT: | $2.00560 |


