Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
RCBSR-10-01
RCBSR-10-01
Supporting your Project: Printed Circuit Board Solutions

RCBSR-10-01

DigiKey Part Number
RPC4845-ND
Manufacturer
Manufacturer Product Number
RCBSR-10-01
Description
BRD SPT SNAP FIT/LOCK NYLON 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
RCBSR-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.091" (27.70mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,829
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.50000$0.50
5$0.41800$2.09
10$0.38700$3.87
25$0.35240$8.81
50$0.32900$16.45
100$0.30820$30.82
250$0.28404$71.01
500$0.26806$134.03
1,000$0.25374$253.74
Manufacturers Standard Package
Unit Price without VAT:$0.50000
Unit Price with VAT:$0.54500