


R938-1 | |
|---|---|
DigiKey Part Number | R938-1-ND |
Manufacturer | |
Manufacturer Product Number | R938-1 |
Description | ROUND SPACER NYLON 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R938-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.063" (1.60mm) 1/16" | |
Length - Overall | 0.063" (1.60mm) 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 5 | $0.24600 | $1.23 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.20520 | $5.13 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.17830 | $17.83 |
| 250 | $0.16380 | $40.95 |
| 500 | $0.15412 | $77.06 |
| 1,000 | $0.14548 | $145.48 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

