




PGSA-2327A | |
|---|---|
DigiKey Part Number | RPC4628-ND |
Manufacturer | |
Manufacturer Product Number | PGSA-2327A |
Description | BUSHING SPLIT 0.902" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.067" (27.10mm) Bushing, Split 0.902" (22.91mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSA-2327A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.016" ~ 0.039" (0.40mm ~ 1.00mm) | |
Panel Cutout Dimensions | Circular - 1.067" (27.10mm) | |
Diameter - Inside | 0.902" (22.91mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.21280 | $5.32 |
| 50 | $0.20260 | $10.13 |
| 200 | $0.18355 | $36.71 |
| 400 | $0.17480 | $69.92 |
| 600 | $0.16985 | $101.91 |
| 1,000 | $0.16384 | $163.84 |
| 2,600 | $0.15314 | $398.16 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

