41014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41014
Supporting your Project: Printed Circuit Board Solutions

PGSA-2024A1

DigiKey Part Number
PGSA-2024A1-ND
Manufacturer
Manufacturer Product Number
PGSA-2024A1
Description
BUSHING SPLIT 0.768" PA66 BLACK
Customer Reference
Detailed Description
Circular - 0.945" (24.00mm) Bushing, Split 0.768" (19.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSA-2024A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.031" ~ 0.047" (0.79mm ~ 1.19mm)
Panel Cutout Dimensions
Circular - 0.945" (24.00mm)
Diameter - Inside
0.768" (19.50mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable