




PGSA-2024A | |
|---|---|
DigiKey Part Number | RPC4627-ND |
Manufacturer | |
Manufacturer Product Number | PGSA-2024A |
Description | BUSHING SPLIT 0.768" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.945" (24.00mm) Bushing, Split 0.768" (19.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSA-2024A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.063" (0.99mm ~ 1.60mm) | |
Panel Cutout Dimensions | Circular - 0.945" (24.00mm) | |
Diameter - Inside | 0.768" (19.50mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.20560 | $5.14 |
| 50 | $0.19580 | $9.79 |
| 100 | $0.18650 | $18.65 |
| 250 | $0.17488 | $43.72 |
| 500 | $0.16648 | $83.24 |
| 1,000 | $0.15852 | $158.52 |
| 2,500 | $0.14858 | $371.45 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

