
PCBEHE2-6M-01 | |
|---|---|
DigiKey Part Number | PCBEHE2-6M-01-ND |
Manufacturer | |
Manufacturer Product Number | PCBEHE2-6M-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 6MM |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.858" (21.80mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.217" (5.50mm) Square | |
Mounting Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |

