


NS-03-06 | |
|---|---|
DigiKey Part Number | RPC6148-ND |
Manufacturer | |
Manufacturer Product Number | NS-03-06 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-03-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.52600 | $2.63 |
| 10 | $0.48900 | $4.89 |
| 25 | $0.44480 | $11.12 |
| 50 | $0.41580 | $20.79 |
| 100 | $0.39000 | $39.00 |
| 250 | $0.36000 | $90.00 |
| 500 | $0.34014 | $170.07 |
| 1,000 | $0.32236 | $322.36 |
| Unit Price without VAT: | $0.64000 |
|---|---|
| Unit Price with VAT: | $0.69760 |









