


N-8B-BK | |
|---|---|
DigiKey Part Number | RP948-ND |
Manufacturer | |
Manufacturer Product Number | N-8B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-8B-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.563" (14.30mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27300 | $2.73 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.24380 | $12.19 |
| 100 | $0.23220 | $23.22 |
| 250 | $0.21768 | $54.42 |
| 500 | $0.20728 | $103.64 |
| 1,000 | $0.19736 | $197.36 |
| 3,000 | $0.18262 | $547.86 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |

