Board Support Screw Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Screw Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

MSNE-8-01

DigiKey Part Number
RPC2009-ND
Manufacturer
Manufacturer Product Number
MSNE-8-01
Description
BRD SPT SCRW MNT SNAP LOCK 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Screw Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
MSNE-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Screw Mount
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.717" (18.20mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.169" (4.30mm) Square
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
5$0.46000$2.30
10$0.42800$4.28
25$0.38840$9.71
50$0.36280$18.14
100$0.34010$34.01
250$0.31364$78.41
500$0.29614$148.07
1,000$0.28047$280.47
Manufacturers Standard Package
Unit Price without VAT:$0.56000
Unit Price with VAT:$0.61040