
MSNE-10M-01 | |
|---|---|
DigiKey Part Number | MSNE-10M-01-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-10M-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.394" (10.00mm) |
EDA/CAD Models | MSNE-10M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.610" (15.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30482 | $304.82 |
| Unit Price without VAT: | $0.30482 |
|---|---|
| Unit Price with VAT: | $0.33225 |

