
MC-2 | |
|---|---|
DigiKey Part Number | MC-2-ND |
Manufacturer | |
Manufacturer Product Number | MC-2 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.875" (22.22mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.875" (22.22mm) | |
Mounting Type | Fastener | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 1.280" (32.51mm) | |
Width | 1.098" (27.90mm) | |
Height | 1.375" (34.93mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |

