LF6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF12A

DigiKey Part Number
145-LF12A-ND
Manufacturer
Manufacturer Product Number
LF12A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
EDA/CAD Models
LF12A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.983" (24.97mm)
Diameter - Inside
0.605"
Diameter - Outside
0.659"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.17000$0.17
5$0.14000$0.70
10$0.12700$1.27
25$0.11480$2.87
50$0.10640$5.32
100$0.09920$9.92
250$0.09072$22.68
500$0.08512$42.56
1,000$0.08011$80.11
Unit Price without VAT:$0.17000
Unit Price with VAT:$0.18530