


LEDM-2-09 | |
|---|---|
DigiKey Part Number | RPC4262-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-2-09 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-2-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.354" (9.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.30180 | $30.18 |
| 500 | $0.24642 | $123.21 |
| 1,000 | $0.22821 | $228.21 |
| 2,000 | $0.21270 | $425.40 |
| 5,000 | $0.19571 | $978.55 |
| 10,000 | $0.18510 | $1,851.00 |
| 25,000 | $0.17351 | $4,337.75 |
| Unit Price without VAT: | $0.61000 |
|---|---|
| Unit Price with VAT: | $0.66490 |

