Board Support Snap Lock / Adhesive Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Adhesive Nylon 0.438" (11.13mm) 7/16"
LCBSBM-7-01A-RT
LCBSBM-7-01A-RT
Supporting your Project: Printed Circuit Board Solutions

LCBSBM-7-01A-RT

DigiKey Part Number
RPC1340-ND
Manufacturer
Manufacturer Product Number
LCBSBM-7-01A-RT
Description
BRD SPT SNAP LOCK ADHESIVE 7/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBSBM-7-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.780" (19.81mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.64000$1.64
5$1.37400$6.87
10$1.28200$12.82
25$1.17400$29.35
50$1.10280$55.14
100$1.03960$103.96
250$0.96600$241.50
500$0.91714$458.57
1,000$0.87341$873.41
Manufacturers Standard Package
Unit Price without VAT:$1.64000
Unit Price with VAT:$1.78760