Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions

LCBS-2-10-19

DigiKey Part Number
RPC5500-ND
Manufacturer
Manufacturer Product Number
LCBS-2-10-19
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-2-10-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Arrowhead, Snap Lock
Between Board Height
0.625" (15.88mm) 5/8"
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Material
Nylon, Flame Retardant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.82200$4.11
10$0.76500$7.65
25$0.69840$17.46
50$0.65400$32.70
100$0.61480$61.48
250$0.56932$142.33
500$0.53908$269.54
1,000$0.51207$512.07
Manufacturers Standard Package
Unit Price without VAT:$0.99000
Unit Price with VAT:$1.07910