


HURC-4-01 | |
|---|---|
DigiKey Part Number | RPC1205-ND |
Manufacturer | |
Manufacturer Product Number | HURC-4-01 |
Description | CBL CLIP U-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Push In 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURC-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.620" (15.75mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.270" (6.86mm) | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.20540 | $10.27 |
| 100 | $0.19550 | $19.55 |
| 250 | $0.18312 | $45.78 |
| 500 | $0.17438 | $87.19 |
| 1,000 | $0.16603 | $166.03 |
| 3,000 | $0.15363 | $460.89 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

