


CH-1-10BK | |
|---|---|
DigiKey Part Number | RPC3644-ND |
Manufacturer | |
Manufacturer Product Number | CH-1-10BK |
Description | CBL CLIP BENDABLE BLACK PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Push In 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH-1-10BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | Snap Closure | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Push In | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 1.750" (44.45mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.560" (14.22mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.094" (0.79mm ~ 2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.23000 | $5.75 |
| 50 | $0.21900 | $10.95 |
| 100 | $0.20860 | $20.86 |
| 250 | $0.19548 | $48.87 |
| 500 | $0.18614 | $93.07 |
| 1,000 | $0.17724 | $177.24 |
| 3,000 | $0.16401 | $492.03 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

