Screw Grommet #8 Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60SGN02500

DigiKey Part Number
145-60SGN02500-ND
Manufacturer
Manufacturer Product Number
60SGN02500
Description
SCREW GROMMET #8 NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet #8 Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
60SGN02500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Screw Size
#8
Head Diameter
0.495" (12.57mm)
Mounting Hole Diameter
0.275" (6.99mm)
Head Height
0.312" (7.93mm) 5/16"
Material
Nylon
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
5$0.34000$1.70
10$0.31500$3.15
25$0.28640$7.16
50$0.26700$13.35
100$0.24970$24.97
250$0.22984$57.46
500$0.21664$108.32
1,000$0.20486$204.86
Manufacturers Standard Package
Unit Price without VAT:$0.42000
Unit Price with VAT:$0.45780