


22AF0812 | |
|---|---|
DigiKey Part Number | RPC7255-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0812 |
Description | BUSHING 0.500" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22AF0812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.14460 | $14.46 |
| 250 | $0.13552 | $33.88 |
| 500 | $0.12904 | $64.52 |
| 1,000 | $0.12287 | $122.87 |
| 3,000 | $0.11369 | $341.07 |
| Unit Price without VAT: | $0.20000 |
|---|---|
| Unit Price with VAT: | $0.21800 |

