
19PTI2 | |
|---|---|
DigiKey Part Number | 145-19PTI2-ND |
Manufacturer | |
Manufacturer Product Number | 19PTI2 |
Description | TRANSISTOR INSULATOR, TO-66, WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-66 Rectangular Natural |
Datasheet | Datasheet |
EDA/CAD Models | 19PTI2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-66 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 1.280" (32.51mm) | |
Width | 0.310" (7.87mm) | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40700 | $4.07 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.34590 | $34.59 |
| 250 | $0.32416 | $81.04 |
| 500 | $0.30868 | $154.34 |
| 1,000 | $0.29392 | $293.92 |
| 3,000 | $0.27198 | $815.94 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |

