Round Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP101

DigiKey Part Number
145-15TSP101-ND
Manufacturer
Manufacturer Product Number
15TSP101
Description
ROUND STANDOFF #4-40 NYLON 1/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.59000$0.59
5$0.49000$2.45
10$0.45400$4.54
25$0.41360$10.34
50$0.38640$19.32
100$0.36240$36.24
250$0.33436$83.59
500$0.31578$157.89
1,000$0.29916$299.16
Manufacturers Standard Package
Unit Price without VAT:$0.59000
Unit Price with VAT:$0.64310