Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP194

DigiKey Part Number
145-13SP194-ND
Manufacturer
Manufacturer Product Number
13SP194
Description
ROUND SPACER NYLON 7/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP194 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,144
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.29000$0.29
5$0.24000$1.20
10$0.22200$2.22
25$0.20080$5.02
50$0.18660$9.33
100$0.17430$17.43
250$0.15992$39.98
500$0.15050$75.25
1,000$0.14204$142.04
Manufacturers Standard Package
Unit Price without VAT:$0.29000
Unit Price with VAT:$0.31610