Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP097

DigiKey Part Number
RPC6680-ND
Manufacturer
Manufacturer Product Number
13SP097
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP097 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.312" (7.92mm)
Length - Overall
0.187" (4.75mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.17000$0.17
5$0.14000$0.70
10$0.13000$1.30
25$0.11640$2.91
50$0.10820$5.41
100$0.10070$10.07
250$0.09208$23.02
500$0.08638$43.19
1,000$0.08129$81.29
Manufacturers Standard Package
Unit Price without VAT:$0.17000
Unit Price with VAT:$0.18530