
13ME045 | |
|---|---|
DigiKey Part Number | 145-13ME045-ND |
Manufacturer | |
Manufacturer Product Number | 13ME045 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.142" (3.60mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.20600 | $1.03 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.17160 | $4.29 |
| 50 | $0.15960 | $7.98 |
| 100 | $0.14910 | $14.91 |
| 250 | $0.13672 | $34.18 |
| 500 | $0.12850 | $64.25 |
| 1,000 | $0.12121 | $121.21 |
| Unit Price without VAT: | $0.25000 |
|---|---|
| Unit Price with VAT: | $0.27250 |

