Shoulder Washer 0.031" (0.79mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0610

DigiKey Part Number
RPC9034-ND
Manufacturer
Manufacturer Product Number
12SWS0610
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.031" (0.79mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.256" (6.50mm)
Thickness - Overall
0.031" (0.79mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
5$0.12800$0.64
10$0.11700$1.17
25$0.10520$2.63
50$0.09760$4.88
100$0.09080$9.08
250$0.08296$20.74
500$0.07780$38.90
1,000$0.07318$73.18
Manufacturers Standard Package
Unit Price without VAT:$0.15000
Unit Price with VAT:$0.16350