
12SWS0410 | |
|---|---|
DigiKey Part Number | RPC8988-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0410 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.100" (2.54mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.15400 | $0.77 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.12800 | $3.20 |
| 50 | $0.11900 | $5.95 |
| 100 | $0.11080 | $11.08 |
| 250 | $0.10136 | $25.34 |
| 500 | $0.09516 | $47.58 |
| 1,000 | $0.08961 | $89.61 |
| Unit Price without VAT: | $0.20000 |
|---|---|
| Unit Price with VAT: | $0.21800 |

