5/16" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

10SC312050

DigiKey Part Number
RPC7139-ND
Manufacturer
Manufacturer Product Number
10SC312050
Description
WASHER SHOULDER 5/16" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
10SC312050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.320" (8.13mm)
Diameter - Outside
0.360" (9.14mm)
Diameter - Shoulder
0.360" (9.14mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,940
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.21000$0.21
5$0.17200$0.86
10$0.16000$1.60
25$0.14480$3.62
50$0.13440$6.72
100$0.12520$12.52
250$0.11476$28.69
500$0.10778$53.89
1,000$0.10155$101.55
Manufacturers Standard Package
Unit Price without VAT:$0.21000
Unit Price with VAT:$0.22890