Side Hinge Brass Chrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Hinge Brass Chrome
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

29331

DigiKey Part Number
RPC2528-ND
Manufacturer
Manufacturer Product Number
29331
Description
SIDE HINGE BRASS CHROME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side Hinge Brass Chrome
Datasheet
 Datasheet
EDA/CAD Models
29331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Side Hinge
Rotation Angle
180°
Material
Brass
Plating
Chrome
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$23.53000$23.53
5$20.11200$100.56
10$18.79800$187.98
25$17.19320$429.83
50$16.07000$803.50
100$15.02010$1,502.01
250$14.88984$3,722.46
Manufacturers Standard Package
Unit Price without VAT:$23.53000
Unit Price with VAT:$25.64770