
TG2520SMN 30.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN30.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN30.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN30.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 30.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 30.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2520SMN 30.0000M-ECGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.83000 | $4.83 |
| 10 | $4.20000 | $42.00 |
| 25 | $3.97280 | $99.32 |
| 50 | $3.80840 | $190.42 |
| 100 | $3.65100 | $365.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.45292 | $863.23 |
| 500 | $3.31038 | $1,655.19 |
| 750 | $3.22979 | $2,422.34 |
| 1,250 | $3.13111 | $3,913.89 |
| 1,750 | $3.06780 | $5,368.65 |
| 2,500 | $3.00215 | $7,505.38 |
| 3,000 | $2.96913 | $8,907.39 |
| Unit Price without VAT: | $4.83000 |
|---|---|
| Unit Price with VAT: | $5.26470 |

