
SG-8018CE 20.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE20.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CE20.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CE20.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 20.0000M-TJHPA3 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CE 20.0000M-TJHPA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.31900 | $13.19 |
| 25 | $1.24760 | $31.19 |
| 50 | $1.19620 | $59.81 |
| 100 | $1.14670 | $114.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.08440 | $271.10 |
| 500 | $1.03956 | $519.78 |
| 750 | $1.01417 | $760.63 |
| 1,250 | $0.98311 | $1,228.89 |
| 1,750 | $0.96318 | $1,685.57 |
| 2,500 | $0.94250 | $2,356.25 |
| 3,000 | $0.93210 | $2,796.30 |
| 6,000 | $0.89362 | $5,361.72 |
| 6,250 | $0.89140 | $5,571.25 |
| Unit Price without VAT: | $1.52000 |
|---|---|
| Unit Price with VAT: | $1.65680 |


