
B88069X4651S102 | |
|---|---|
DigiKey Part Number | 495-75989-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4651S102 |
Description | GDT 1000V 2KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 2000A (2kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4651S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 5 | $1.59200 | $7.96 |
| 10 | $1.46800 | $14.68 |
| 50 | $1.21820 | $60.91 |
| 100 | $1.12400 | $112.40 |
| 300 | $0.98890 | $296.67 |
| 500 | $0.93144 | $465.72 |
| 1,000 | $0.85852 | $858.52 |
| 5,000 | $0.72412 | $3,620.60 |
| Unit Price without VAT: | $1.92000 |
|---|---|
| Unit Price with VAT: | $2.09280 |

