
B82734W2322B030 | |
|---|---|
DigiKey Part Number | 495-77564-ND |
Manufacturer | |
Manufacturer Product Number | B82734W2322B030 |
Description | CMC 6.8MH 3.2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 85mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734W2322B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 3.2A | |
DC Resistance (DCR) (Max) | 85mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.220" W (32.50mm x 31.00mm) | |
Height (Max) | 0.854" (21.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.04000 | $4.04 |
| 10 | $3.32400 | $33.24 |
| 25 | $3.07520 | $76.88 |
| 50 | $2.89920 | $144.96 |
| 100 | $2.73370 | $273.37 |
| 400 | $2.43085 | $972.34 |
| 800 | $2.29253 | $1,834.02 |
| 1,200 | $2.25928 | $2,711.14 |
| Unit Price without VAT: | $4.04000 |
|---|---|
| Unit Price with VAT: | $4.40360 |

