
B82724J2182N021 | |
|---|---|
DigiKey Part Number | 495-77065-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2182N021 |
Description | CMC 33MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2182N021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.79400 | $37.94 |
| 25 | $3.50920 | $87.73 |
| 50 | $3.30820 | $165.41 |
| 240 | $2.89646 | $695.15 |
| 480 | $2.73152 | $1,311.13 |
| 720 | $2.63950 | $1,900.44 |
| 1,200 | $2.61608 | $3,139.30 |
| Unit Price without VAT: | $4.61000 |
|---|---|
| Unit Price with VAT: | $5.02490 |

