
B82496C3151J000 | |
|---|---|
DigiKey Part Number | 495-1831-2-ND - Tape & Reel (TR) 495-1831-1-ND - Cut Tape (CT) 495-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3151J000 |
Description | FIXED IND 150NH 130MA 5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 130 mA 5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3151J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 5 @ 25.2MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40100 | $4.01 |
| 25 | $0.37160 | $9.29 |
| 50 | $0.35060 | $17.53 |
| 100 | $0.33030 | $33.03 |
| 250 | $0.30560 | $76.40 |
| 500 | $0.28816 | $144.08 |
| 1,000 | $0.27169 | $271.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22949 | $917.96 |
| 8,000 | $0.21641 | $1,731.28 |
| 12,000 | $0.20912 | $2,509.44 |
| 20,000 | $0.20393 | $4,078.60 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |

