
B82476A1333M000 | |
|---|---|
DigiKey Part Number | 495-2689-2-ND - Tape & Reel (TR) 495-2689-1-ND - Cut Tape (CT) 495-2689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476A1333M000 |
Description | FIXED IND 33UH 2.1A 88 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.30700 | $13.07 |
| 100 | $1.07500 | $107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.85056 | $637.92 |
| 1,500 | $0.80209 | $1,203.13 |
| 2,250 | $0.77504 | $1,743.84 |
| 3,750 | $0.74658 | $2,799.68 |
| Unit Price without VAT: | $1.59000 |
|---|---|
| Unit Price with VAT: | $1.73310 |

