
B72225S4271K101 | |
|---|---|
DigiKey Part Number | 495-75394-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4271K101 |
Description | VARISTOR 430V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4271K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 20 kA | |
Energy | 375J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.84120 | $71.03 |
| 200 | $2.45010 | $490.02 |
| 400 | $2.36290 | $945.16 |
| 600 | $2.31923 | $1,391.54 |
| 1,000 | $2.27083 | $2,270.83 |
| 2,600 | $2.19700 | $5,712.20 |
| 5,000 | $2.15677 | $10,783.85 |
| Unit Price without VAT: | $4.14000 |
|---|---|
| Unit Price with VAT: | $4.51260 |

