
B72220X2301K101 | |
|---|---|
DigiKey Part Number | 495-B72220X2301K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220X2301K101 |
Description | VARISTOR 620V DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.63311 | $949.66 |
| Unit Price without VAT: | $0.63311 |
|---|---|
| Unit Price with VAT: | $0.69009 |

