
B72220S0271K551 | |
|---|---|
DigiKey Part Number | 495-5969-2-ND - Tape & Reel (TR) 495-5969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0271K551 |
Description | VARISTOR 430V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 8 kA | |
Energy | 151J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.74000 | $18.50 |
| 100 | $0.64950 | $64.95 |
| 250 | $0.60644 | $151.61 |
| 500 | $0.58040 | $290.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36429 | $364.29 |
| 2,000 | $0.35204 | $704.08 |
| 3,000 | $0.34590 | $1,037.70 |
| 5,000 | $0.33910 | $1,695.50 |
| 7,000 | $0.33513 | $2,345.91 |
| 10,000 | $0.33131 | $3,313.10 |
| 25,000 | $0.32308 | $8,077.00 |
| Unit Price without VAT: | $1.16000 |
|---|---|
| Unit Price with VAT: | $1.26440 |

