
B72220S0271K503 | |
|---|---|
DigiKey Part Number | 495-77598-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0271K503 |
Description | VARISTOR 430V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 8 kA | |
Energy | 151J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.78200 | $7.82 |
| 25 | $0.70320 | $17.58 |
| 100 | $0.61700 | $61.70 |
| 250 | $0.57612 | $144.03 |
| 500 | $0.55138 | $275.69 |
| 1,000 | $0.53103 | $531.03 |
| 2,500 | $0.50956 | $1,273.90 |
| 5,000 | $0.49661 | $2,483.05 |
| Unit Price without VAT: | $1.09000 |
|---|---|
| Unit Price with VAT: | $1.18810 |

